
AO8486 | |
|---|---|
DigiKey Part Number | 2260-AO8486-ND |
Manufacturer | |
Manufacturer Product Number | AO8486 |
Description | DESKTOP FUME EXTRACTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 ~ 240V Articulating Arm Soldering/Desoldering Fume Smoke Extraction Unit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Articulating Arm | |
Voltage - Input | 100 ~ 240V | |
Features | - | |
Includes | Filter | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,50000 € | 142,50 € |
| Unit Price without VAT: | 142,50000 € |
|---|---|
| Unit Price with VAT: | 169,57500 € |










