
CQ-FE-1 | |
|---|---|
DigiKey Part Number | 315-CQ-FE-1-ND |
Manufacturer | |
Manufacturer Product Number | CQ-FE-1 |
Description | FUME EXTRACTOR 100-240VAC 50/60H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 ~ 240V Bench Top Soldering/Desoldering Fume Smoke Extraction Unit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench Top | |
Voltage - Input | 100 ~ 240V | |
Features | - | |
Includes | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,78000 € | 51,78 € |
| Unit Price without VAT: | 51,78000 € |
|---|---|
| Unit Price with VAT: | 61,61820 € |









