
SP-112 | |
|---|---|
DigiKey Part Number | 6134-SP-112TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP-112 |
Description | Splice Tape 12MM (Blue) |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Blue 0.47" (12.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SR HIGHTECH | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Synthetic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Width | 0.47" (12.00mm) | |
Color | Blue | |
Usage | SMD Reel Splicing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,41000 € | 60,41 € |
| 10 | 53,70100 € | 537,01 € |
| 20 | 46,98900 € | 939,78 € |
| Unit Price without VAT: | 60,41000 € |
|---|---|
| Unit Price with VAT: | 71,88790 € |











