New at DigiKey
80714
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80714

DigiKey Part Number
6009-80714-ND
Manufacturer
Manufacturer Product Number
80714
Description
ASA KEVLAR 1.75MM NAT 0.75KG
Customer Reference
Detailed Description
3D Printing Filament ASA (Acrylonitrile Styrene Acrylate) 0.070" (1.75mm) 1.653 lb (750.0 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spectrum Filaments
Series
-
Packaging
Bulk
Part Status
Active
Filament Material
ASA (Acrylonitrile Styrene Acrylate)
Color
-
Filament Diameter
0.070" (1.75mm)
Weight
1.653 lb (750.0 g)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Spectrum Filaments
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,75000 €43,75 €
1041,56000 €415,60 €
5037,18600 €1.859,30 €
10032,81110 €3.281,11 €
40030,62370 €12.249,48 €
Unit Price without VAT:43,75000 €
Unit Price with VAT:52,06250 €