
PETG175SB1 | |
|---|---|
DigiKey Part Number | 4370-PETG175SB1-ND |
Manufacturer | |
Manufacturer Product Number | PETG175SB1 |
Description | ESUN PETG (1.75MM,1000G)SOLID BL |
Customer Reference | |
Detailed Description | 3D Printing Filament Black PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | eSUN | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filament Material | PETG (Polyethylene Terephthalate Glycol-modified) | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | 52.2Mpa | |
Flex Strength | 58.1Mpa | |
Density | 1.27g/cm³ | |
Operating Temperature | 230°C ~ 250°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 15,52550 € | 310,51 € |
| Unit Price without VAT: | 15,52550 € |
|---|---|
| Unit Price with VAT: | 18,47535 € |

