Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

COM-17994 | |
|---|---|
DigiKey Part Number | 1568-COM-17994-ND |
Manufacturer | |
Manufacturer Product Number | COM-17994 |
Description | RES 220 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF14JA220R | Stackpole Electronics Inc | 0 | CF14JA220R-ND | 0,00745 € | Parametric Equivalent |
| CF14JB220R | Stackpole Electronics Inc | 0 | 738-CF14JB220R-ND | 0,01002 € | Parametric Equivalent |
| CF14JT220R | Stackpole Electronics Inc | 47.435 | CF14JT220RCT-ND | 0,09000 € | Parametric Equivalent |
| CFF14JT220R | Stackpole Electronics Inc | 0 | CFF14JT220R-ND | 0,01467 € | Parametric Equivalent |
| PCF14JB220R | Stackpole Electronics Inc | 0 | 738-PCF14JB220R-ND | 0,01286 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |




