Direct
Upgrade
Similar
Similar

CF14JA220R | |
|---|---|
DigiKey Part Number | CF14JA220R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CF14JA220R |
Description | RES 220 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JA220R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF14JT220R | Stackpole Electronics Inc | 0 | PCF14JT220R-ND | 0,01574 € | Direct |
| CFM12JA220R | Stackpole Electronics Inc | 0 | CFM12JA220R-ND | 0,00812 € | Upgrade |
| CFM14JA220R | Stackpole Electronics Inc | 11.754 | 738-CFM14JA220RCT-ND | 0,09000 € | Similar |
| CFR16J220R | TE Connectivity Passive Product | 10.187 | 1712-CFR16J220RCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00745 € | 37,25 € |
| Unit Price without VAT: | 0,00745 € |
|---|---|
| Unit Price with VAT: | 0,00887 € |





