
24056 | |
|---|---|
DigiKey Part Number | 1568-24056-ND |
Manufacturer | |
Manufacturer Product Number | 24056 |
Description | SPARKFUN DATALOGGER IOT GPS KIT |
Customer Reference | |
Detailed Description | SAM-M10Q - Cellular, GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) Navigation, Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Cellular, GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) | |
Frequency | - | |
Contents | Board(s), Cable(s) | |
Antenna Type | Chip Antenna(s) On-Board | |
Utilized IC / Part | SAM-M10Q | |
Note | - | |
RF Type | Cellular, GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) | |
RF Frequency | - | |
Function | Navigation, Transceiver |




