
MIKROE-6127 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6127-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6127 |
Description | GNSS 18 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SAM-M10Q Global Navigation Satellite System (GNSS) RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | Global Navigation Satellite System (GNSS) | |
Utilized IC / Part | SAM-M10Q | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,00000 $ | 85,00 $ |
| Unit Price without VAT: | 85,00000 $ |
|---|---|
| Unit Price with VAT: | 101,15000 $ |



