Rework (Hot Air) 1 110V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19101

DigiKey Part Number
1568-19101-ND
Manufacturer
Manufacturer Product Number
19101
Description
HOT-AIR REWORK STATION - 303D
Customer Reference
Detailed Description
Rework (Hot Air) 1 110V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control/Display Type
Digital
Manufacturer
SparkFun Electronics
Includes
Iron Holder, Tips (2)
Packaging
Bulk
Base Unit
303D
Part Status
Obsolete
Supplied Tips/Nozzles
Included, Not Specified
Type
Rework (Hot Air)
Workstand
Included, Not Specified
Voltage - Input
110V
Temperature Range
200°F ~ 950°F (100°C ~ 500°C)
Plug Type
Included, Not Specified
Tip Cleaner
Not Included
Number of Channels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.