
AO852A++ | |
|---|---|
DigiKey Part Number | 2260-AO852A++-ND |
Manufacturer | |
Manufacturer Product Number | AO852A++ |
Description | 852A ++ SMD DIGITAL HOT AIR REWO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air) 500W 1 110V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rework (Hot Air) | |
Wattage | 500W | |
Voltage - Input | 110V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Hot Air Gun Holder, Power Cord, Vacuum Suction Pen | |
Base Unit | 852A++ | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | 1124, 1130, 1196, 1197, G001 | |
Workstand | - | |
Temperature Range | 212°F ~ 896°F (100°C ~ 480°C) | |
Features | - | |
Tip Cleaner | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,05000 € | 120,05 € |
| Unit Price without VAT: | 120,05000 € |
|---|---|
| Unit Price with VAT: | 142,85950 € |






