
18087 | |
|---|---|
DigiKey Part Number | 1568-18087-ND |
Manufacturer | |
Manufacturer Product Number | 18087 |
Description | DUAL BAND ANTENNA - U.FL (2.4GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ PCB Trace MMCX, U.FL (UMCC), I-PEX MHF4 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz, 5.85GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 8dBi | |
Power - Max | 30 W | |
Features | Cable - 100mm | |
Termination | MMCX, U.FL (UMCC), I-PEX MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.039" (1.00mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |








