
15946 | |
|---|---|
DigiKey Part Number | 1568-15946-ND |
Manufacturer | |
Manufacturer Product Number | 15946 |
Description | OP-AMP - AS358P (THROUGH-HOLE) |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-PDIP |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Bulk | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Output Type Push-Pull | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 20 nA | Supplier Device Package 8-PDIP |
Voltage - Input Offset 2 mV |



