Lepton® Camera Modules Lepton® Thermal Imaging, Infrared (IR) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lepton® Camera Modules Lepton® Thermal Imaging, Infrared (IR) Sensor Evaluation Board

13233

DigiKey Part Number
1568-13233-ND
Manufacturer
Manufacturer Product Number
13233
Description
FLIR DEV KIT
Customer Reference
Detailed Description
Lepton® Camera Modules Lepton® Thermal Imaging, Infrared (IR) Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Thermal Imaging, Infrared (IR)
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
Lepton® Camera Modules
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.