



500-0763-01 | |
|---|---|
DigiKey Part Number | 500-0763-01-ND |
Manufacturer | |
Manufacturer Product Number | 500-0763-01 |
Description | THERMAL IMAGE SENSOR 80HX60V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Monochrome 80 x 60 Integral SPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Lepton | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 80 x 60 | |
Frames per Second | 8.6 | |
Shutter | Integral | |
Lens Mount | - | |
Sensor | - | |
Type | - | |
Interface | SPI | |
Pixel Size | 17µm x 17µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,34000 € | 93,34 € |
| Unit Price without VAT: | 93,34000 € |
|---|---|
| Unit Price with VAT: | 111,07460 € |











