
11343 | |
|---|---|
DigiKey Part Number | 1568-11343-ND |
Manufacturer | |
Manufacturer Product Number | 11343 |
Description | EVAL BOARD FOR PIC24FJ256GB206 |
Customer Reference | |
Detailed Description | PIC24FJ256GB206 - USB 2.0 Host/Controller Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function USB 2.0 Host/Controller |
Manufacturer SparkFun Electronics | Embedded Yes, MCU, 16-Bit |
Packaging Bulk | Utilized IC / Part PIC24FJ256GB206 |
Part Status Obsolete | Contents Board(s), Cable(s) |
Type Interface |





