UTS7GN147P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTS7GN147P
Lighting Interconnect Solutions
Interconnect Solutions for the Railway Industry

UTS7GN147P

DigiKey Part Number
SOU2126-ND
Manufacturer
Manufacturer Product Number
UTS7GN147P
Description
CONN RCPT HSNG MALE 7POS PNL MT
Customer Reference
Detailed Description
7 (6 + PE) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
UTS7GN147P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
7 (6 + PE)
Shell Size - Insert
14-7
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,13000 €26,13 €
Unit Price without VAT:26,13000 €
Unit Price with VAT:31,09470 €