UTS71419S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTS71419S
Interconnect Solutions for the Railway Industry

UTS71419S

DigiKey Part Number
SOU1286-ND
Manufacturer
Manufacturer Product Number
UTS71419S
Description
CONN RCPT HSG FMALE 19POS PNL MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
UTS71419S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
19
Shell Size - Insert
14-19
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,66000 €12,66 €
1010,76100 €107,61 €
2510,08680 €252,17 €
509,60520 €480,26 €
1009,14690 €914,69 €
2508,57464 €2.143,66 €
5008,16586 €4.082,93 €
1.0007,77662 €7.776,62 €
Manufacturers Standard Package
Unit Price without VAT:12,66000 €
Unit Price with VAT:15,06540 €