



SC20WL-3TK6 | |
|---|---|
DigiKey Part Number | SOU1269-ND |
Manufacturer | |
Manufacturer Product Number | SC20WL-3TK6 |
Description | CONTACT SOCKET 20-22AWG CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size 20 Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.32 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,37300 € | 13,73 € |
| 25 | 1,28720 € | 32,18 € |
| 50 | 1,22560 € | 61,28 € |
| 100 | 1,16700 € | 116,70 € |
| 300 | 1,07990 € | 323,97 € |
| 500 | 1,04164 € | 520,82 € |
| 1.000 | 0,99192 € | 991,92 € |
| 2.500 | 0,92986 € | 2.324,65 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |
















