UTS6JC148P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTS6JC148P
Lighting Interconnect Solutions
Interconnect Solutions for the Railway Industry

UTS6JC148P

DigiKey Part Number
UTS6JC148P-ND
Manufacturer
Manufacturer Product Number
UTS6JC148P
Description
CONN PLUG HSNG MALE 8POS INLINE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
8
Shell Size - Insert
14-8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12 (4), 16 (4)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,57000 €17,57 €
1014,92900 €149,29 €
2513,99360 €349,84 €
5013,32600 €666,30 €
10012,69030 €1.269,03 €
25011,89652 €2.974,13 €
50011,32942 €5.664,71 €
Manufacturers Standard Package
Unit Price without VAT:17,57000 €
Unit Price with VAT:20,90830 €