UTS6FC1823S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Souriau-Sunbank by Eaton
In Stock: 0
Unit Price: 17,38240 €
Datasheet
UTS6FC18xxS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTS6FC18xxS
Lighting Interconnect Solutions
Interconnect Solutions for the Railway Industry

UTS6FC1823S

DigiKey Part Number
UTS6FC1823S-ND
Manufacturer
Manufacturer Product Number
UTS6FC1823S
Description
CONN PLG HSG FMALE 23POS INLINE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
23 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
UTS6FC1823S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
23
Shell Size - Insert
18-23
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5034,00020 €1.700,01 €
Unit Price without VAT:34,00020 €
Unit Price with VAT:40,46024 €