


UTS614CCRY | |
|---|---|
DigiKey Part Number | SOU1338-ND |
Manufacturer | |
Manufacturer Product Number | UTS614CCRY |
Description | CONN CODING RING 14 YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Ring 14 Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Coding Ring | |
For Use With/Related Products | Trim Trio® UTS Plugs | |
Shell Size - Insert | 14 | |
Material | - | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,75150 € | 375,15 € |
| Unit Price without VAT: | 3,75150 € |
|---|---|
| Unit Price with VAT: | 4,46429 € |
















