UTP62448P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP62448P

DigiKey Part Number
SOU1170-ND
Manufacturer
Manufacturer Product Number
UTP62448P
Description
CONN PLUG HSG MALE 48POS INLINE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
48 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
48
Shell Size - Insert
24-48
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Polyester, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-25°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,92000 €23,92 €
1020,33200 €203,32 €
2519,05920 €476,48 €
5018,14960 €907,48 €
10017,28400 €1.728,40 €
25016,20304 €4.050,76 €
50015,43864 €7.719,32 €
Manufacturers Standard Package
Unit Price without VAT:23,92000 €
Unit Price with VAT:28,46480 €