
UTP0247PH | |
|---|---|
DigiKey Part Number | UTP0247PH-ND |
Manufacturer | |
Manufacturer Product Number | UTP0247PH |
Description | CONN RCPT HSNG MALE 9POS PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + PE) Position Circular Connector Receptacle Housing Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 (8 + PE) | |
Shell Size - Insert | 24-7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 (7), 16 (2) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyester, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,04510 € | 1.804,51 € |
| Unit Price without VAT: | 18,04510 € |
|---|---|
| Unit Price with VAT: | 21,47367 € |















