UTG02235S(H)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTG02235S(H)
UTG02235S(H) Side
UTG02235S(H)_Back

UTG022-35S

DigiKey Part Number
SOU1116-ND
Manufacturer
Manufacturer Product Number
UTG022-35S
Description
CONN RCPT HSG FMALE 35POS PNL MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
35
Shell Size - Insert
22-35
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Polyester, Glass Filled
Shell Finish
-
Housing Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic, Glass Filled
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,75000 €15,75 €
1013,38200 €133,82 €
2512,54400 €313,60 €
5011,94540 €597,27 €
10011,37540 €1.137,54 €
25010,66380 €2.665,95 €
50010,15542 €5.077,71 €
Manufacturers Standard Package
Unit Price without VAT:15,75000 €
Unit Price with VAT:18,74250 €