UTG0128P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTG0128P

DigiKey Part Number
SOU1107-ND
Manufacturer
Manufacturer Product Number
UTG0128P
Description
CONN RCPT HSNG MALE 8POS PNL MNT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
UTG0128P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
8
Shell Size - Insert
12-8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Polyester, Glass Filled
Shell Finish
-
Housing Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic, Glass Filled
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,32000 €8,32 €
107,06500 €70,65 €
256,62200 €165,55 €
506,30600 €315,30 €
1006,00500 €600,50 €
2505,62924 €1.407,31 €
5005,36082 €2.680,41 €
1.0005,10523 €5.105,23 €
Manufacturers Standard Package
Unit Price without VAT:8,32000 €
Unit Price with VAT:9,90080 €