
UTFD17B | |
|---|---|
DigiKey Part Number | SOU1505-ND |
Manufacturer | |
Manufacturer Product Number | UTFD17B |
Description | CONN FLANGE GASKET 20 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 20 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Trim Trio® UTG/UT0/UT0W/UTP Wall Mounting Receptacles | |
Shell Size - Insert | 20 | |
Material | Neoprene | |
Features | Square | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 4,14300 € | 41,43 € |
| 25 | 3,88360 € | 97,09 € |
| 50 | 3,69780 € | 184,89 € |
| 100 | 3,52130 € | 352,13 € |
| 250 | 3,30084 € | 825,21 € |
| 500 | 3,14336 € | 1.571,68 € |
| 1.000 | 2,99346 € | 2.993,46 € |
| 2.500 | 2,80626 € | 7.015,65 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |













