


UT002028SH6 | |
|---|---|
DigiKey Part Number | SOU2214-ND |
Manufacturer | |
Manufacturer Product Number | UT002028SH6 |
Description | CONN RCPT HSG FMALE 28POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UT002028SH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 28 | |
Shell Size - Insert | 20-28 | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy, Halogen Free | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,02000 € | 23,02 € |
| 10 | 19,56400 € | 195,64 € |
| 25 | 18,33880 € | 458,47 € |
| 50 | 17,46360 € | 873,18 € |
| 100 | 16,63080 € | 1.663,08 € |
| 250 | 15,59064 € | 3.897,66 € |
| 500 | 14,84760 € | 7.423,80 € |
| Unit Price without VAT: | 23,02000 € |
|---|---|
| Unit Price with VAT: | 27,39380 € |
















