


UT072028SH | |
|---|---|
DigiKey Part Number | SOU1026-ND |
Manufacturer | |
Manufacturer Product Number | UT072028SH |
Description | CONN RCPT HSG FMALE 28POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UT072028SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 28 | |
Shell Size - Insert | 20-28 | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy, Halogen Free | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,18000 € | 43,18 € |
| 10 | 36,69900 € | 366,99 € |
| 25 | 34,40240 € | 860,06 € |
| 50 | 32,76140 € | 1.638,07 € |
| 100 | 31,19930 € | 3.119,93 € |
| 250 | 29,45216 € | 7.363,04 € |
| Unit Price without VAT: | 43,18000 € |
|---|---|
| Unit Price with VAT: | 51,38420 € |

















