UT07142G1PH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Souriau-Sunbank by Eaton
In Stock: 0
Unit Price: 25,81800 €
Datasheet
UT07142G1PH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UT07142G1PH
Lighting Interconnect Solutions
Interconnect Solutions for the Railway Industry

UT07142G1PH

DigiKey Part Number
UT07142G1PH-ND
Manufacturer
Manufacturer Product Number
UT07142G1PH
Description
CONN RCPT HSNG MALE 3POS PNL MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 (2 + PE) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
UT07142G1PH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
3 (2 + PE)
Shell Size - Insert
14-2
Shell Size, MIL
-
Contact Type
Crimp and Solder
Contact Size
8
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy, Halogen Free
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic, Glass Filled
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2524,69040 €617,26 €
Manufacturers Standard Package
Unit Price without VAT:24,69040 €
Unit Price with VAT:29,38158 €