82913601A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82913601A
Souriau UTL Series Plastic Connectors | Digi-Key Daily

82913601A

DigiKey Part Number
SOU2196-ND
Manufacturer
Manufacturer Product Number
82913601A
Description
CONTACT PIN 16AWG CRIMP SILVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact 16 AWG Size 8 Crimp Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Pin
Contact Size
8
Wire Gauge or Range - AWG
16 AWG
Wire Gauge or Range - mm²
1.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
78.7µin (2.00µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,41000 €7,41 €
106,30000 €63,00 €
255,90520 €147,63 €
505,62340 €281,17 €
1005,35500 €535,50 €
3004,95570 €1.486,71 €
5004,78042 €2.390,21 €
1.0004,55250 €4.552,50 €
Manufacturers Standard Package
Unit Price without VAT:7,41000 €
Unit Price with VAT:8,81790 €