UT062030PH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UT062030PH
Lighting Interconnect Solutions
Interconnect Solutions for the Railway Industry

UT062030PH

DigiKey Part Number
SOU2032-ND
Manufacturer
Manufacturer Product Number
UT062030PH
Description
CONN PLUG HSG MALE 30POS INLINE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
UT062030PH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
30
Shell Size - Insert
20-30
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy, Halogen Free
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,00000 €33,00 €
1028,04700 €280,47 €
2526,29120 €657,28 €
5025,03720 €1.251,86 €
10023,84340 €2.384,34 €
25022,35244 €5.588,11 €
Manufacturers Standard Package
Unit Price without VAT:33,00000 €
Unit Price with VAT:39,27000 €