UT061412PH02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UT061412PH02
Lighting Interconnect Solutions
Interconnect Solutions for the Railway Industry

UT061412PH02

DigiKey Part Number
UT061412PH02-ND
Manufacturer
Manufacturer Product Number
UT061412PH02
Description
CONN PLUG HSG MALE 12POS INLINE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
UT061412PH02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
12
Shell Size - Insert
14-12
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy, Halogen Free
Shell Finish
Anodized
Housing Color
Black
Ingress Protection
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic, Glass Filled
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,87000 €31,87 €
1027,08700 €270,87 €
2525,39120 €634,78 €
5024,18000 €1.209,00 €
10023,02690 €2.302,69 €
25021,58716 €5.396,79 €
Manufacturers Standard Package
Unit Price without VAT:31,87000 €
Unit Price with VAT:37,92530 €