UT06103W3SH02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Souriau-Sunbank by Eaton
In Stock: 0
Unit Price: 23,84480 €
Datasheet
UT06103W3SH02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UT06103W3SH02
Lighting Interconnect Solutions
Interconnect Solutions for the Railway Industry

UT06103W3SH02

DigiKey Part Number
UT06103W3SH02-ND
Manufacturer
Manufacturer Product Number
UT06103W3SH02
Description
CONN PLUG HSG FMALE 6POS INLINE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
UT06103W3SH02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
6
Shell Size - Insert
10-3W3
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16 (3), 20 (3)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy, Halogen Free
Shell Finish
Anodized
Housing Color
Black
Ingress Protection
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic, Glass Filled
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2524,92840 €623,21 €
Manufacturers Standard Package
Unit Price without VAT:24,92840 €
Unit Price with VAT:29,66480 €