


UT020JCPGN | |
|---|---|
DigiKey Part Number | UT020JCPGN-ND |
Manufacturer | |
Manufacturer Product Number | UT020JCPGN |
Description | CONN BACKSH W/CLMP SZ20 SIL PG21 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG21 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.874" (22.20mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 20 | |
Thread Size | PG21 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws, Strain Relief | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Includes | 7 pcs - 1 Backshell, 1 Cable Clamp, 1 Grommet, 2 Screws, 2 Washers | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 31,99600 € | 799,90 € |
| Unit Price without VAT: | 31,99600 € |
|---|---|
| Unit Price with VAT: | 38,07524 € |







