


UT012DCG | |
|---|---|
DigiKey Part Number | SOU2017-ND |
Manufacturer | |
Manufacturer Product Number | UT012DCG |
Description | CONN DUST COVER 12 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12 Silver |
Datasheet | Datasheet |
EDA/CAD Models | UT012DCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Trim Trio® UTG, UTO, UTOW, UTP Receptacles | |
Shell Size - Insert | 12 | |
Material | Metal | |
Features | Dust Tight, Metal Chain, Waterproof | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,02000 € | 10,02 € |
| 10 | 8,51600 € | 85,16 € |
| 25 | 7,98240 € | 199,56 € |
| 50 | 7,60120 € | 380,06 € |
| 100 | 7,23840 € | 723,84 € |
| 250 | 6,78552 € | 1.696,38 € |
| 500 | 6,46194 € | 3.230,97 € |
| 1.000 | 6,15391 € | 6.153,91 € |
| Unit Price without VAT: | 10,02000 € |
|---|---|
| Unit Price with VAT: | 11,92380 € |















