UT002238PH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UT002238PH
Lighting Interconnect Solutions
Interconnect Solutions for the Railway Industry

UT002238PH

DigiKey Part Number
UT002238PH-ND
Manufacturer
Manufacturer Product Number
UT002238PH
Description
CONN RCPT HSNG MALE 38POS PNL MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
UT002238PH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
38
Shell Size - Insert
22-38
Shell Size, MIL
-
Contact Type
Crimp and Solder
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy, Halogen Free
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,43000 €23,43 €
1019,91600 €199,16 €
2518,66880 €466,72 €
5017,77780 €888,89 €
10016,93010 €1.693,01 €
25015,87124 €3.967,81 €
50015,11476 €7.557,38 €
Manufacturers Standard Package
Unit Price without VAT:23,43000 €
Unit Price with VAT:27,88170 €