
RC16M23GE1K | |
|---|---|
DigiKey Part Number | RC16M23GE1K-ND |
Manufacturer | |
Manufacturer Product Number | RC16M23GE1K |
Description | TRIM TRIO CONTACT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-20 AWG Machined |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,45700 € | 14,57 € |
| 25 | 1,36520 € | 34,13 € |
| 50 | 1,30000 € | 65,00 € |
| 100 | 1,23790 € | 123,79 € |
| 250 | 1,16036 € | 290,09 € |
| 500 | 1,10494 € | 552,47 € |
| 1.000 | 1,05222 € | 1.052,22 € |
| 2.500 | 0,98638 € | 2.465,95 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |





