



RC14M25K | |
|---|---|
DigiKey Part Number | SOU1745-ND |
Manufacturer | |
Manufacturer Product Number | RC14M25K |
Description | CONN SOCKET 14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 14 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,52500 € | 25,25 € |
| 25 | 2,36600 € | 59,15 € |
| 50 | 2,25320 € | 112,66 € |
| 100 | 2,14560 € | 214,56 € |
| 250 | 2,01124 € | 502,81 € |
| 500 | 1,91526 € | 957,63 € |
| 1.000 | 1,82388 € | 1.823,88 € |
| 2.500 | 1,70980 € | 4.274,50 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |
















