CL141001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL141001
Souriau USA-Clipper Series Circular Connectors | Datasheet Preview

CL141001

DigiKey Part Number
SOU1935-ND
Manufacturer
Manufacturer Product Number
CL141001
Description
CONN DUST COVER 1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
Clipper Receptacles
Shell Size - Insert
1
Material
-
Features
Contains Strap, Dust Tight, Waterproof
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,35000 €14,35 €
1012,20100 €122,01 €
2511,43680 €285,92 €
5010,89100 €544,55 €
10010,37120 €1.037,12 €
2509,72248 €2.430,62 €
5009,25892 €4.629,46 €
Manufacturers Standard Package
Unit Price without VAT:14,35000 €
Unit Price with VAT:17,07650 €