CL1D1101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL1D1101
Souriau USA-Clipper Series Circular Connectors | Datasheet Preview

CL1D1101

DigiKey Part Number
SOU1939-ND
Manufacturer
Manufacturer Product Number
CL1D1101
Description
CONN RCPT HSG FMALE 4POS INLINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
4
Shell Size - Insert
1-1
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Twist Latch
Orientation
Keyed
Shell Material
Thermoplastic, Halogen Free
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,49000 €11,49 €
109,76300 €97,63 €
259,15160 €228,79 €
508,71440 €435,72 €
1008,29850 €829,85 €
2507,77936 €1.944,84 €
5007,40842 €3.704,21 €
1.0007,05526 €7.055,26 €
Manufacturers Standard Package
Unit Price without VAT:11,49000 €
Unit Price with VAT:13,67310 €