


82911467NK | |
|---|---|
DigiKey Part Number | SOU1910-ND |
Manufacturer | |
Manufacturer Product Number | 82911467NK |
Description | CONTACT PIN 12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 12 AWG Size 12 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | 12 AWG | |
Wire Gauge or Range - mm² | 4.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 10 | 4,09700 € | 40,97 € |
| 25 | 3,84120 € | 96,03 € |
| 50 | 3,65740 € | 182,87 € |
| 100 | 3,48280 € | 348,28 € |
| 300 | 3,22303 € | 966,91 € |
| 500 | 3,10900 € | 1.554,50 € |
| 1.000 | 2,96073 € | 2.960,73 € |
| 2.500 | 2,77557 € | 6.938,93 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |















