


82911467NA | |
|---|---|
DigiKey Part Number | SOU1909-ND |
Manufacturer | |
Manufacturer Product Number | 82911467NA |
Description | CONTACT PIN 12AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 12 AWG Size 12 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | 12 AWG | |
Wire Gauge or Range - mm² | 4.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 3,05700 € | 30,57 € |
| 25 | 2,86560 € | 71,64 € |
| 50 | 2,72860 € | 136,43 € |
| 100 | 2,59820 € | 259,82 € |
| 300 | 2,40440 € | 721,32 € |
| 500 | 2,31932 € | 1.159,66 € |
| 1.000 | 2,20867 € | 2.208,67 € |
| 2.500 | 2,07054 € | 5.176,35 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |
















