8291 Series Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8291 Series Silver
Souriau UTL Series Plastic Connectors | Digi-Key Daily

82911461NA

DigiKey Part Number
SOU1906-ND
Manufacturer
Manufacturer Product Number
82911461NA
Description
CONTACT PIN 18AWG CRIMP SILVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact 18 AWG Size 12 Crimp Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Pin
Contact Size
12
Wire Gauge or Range - AWG
18 AWG
Wire Gauge or Range - mm²
0.75 ~ 1.0mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
78.7µin (2.00µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,60000 €3,60 €
103,05700 €30,57 €
252,86560 €71,64 €
502,72860 €136,43 €
1002,59820 €259,82 €
3002,40440 €721,32 €
5002,31932 €1.159,66 €
1.0002,20867 €2.208,67 €
2.5002,07054 €5.176,35 €
Manufacturers Standard Package
Unit Price without VAT:3,60000 €
Unit Price with VAT:4,28400 €