K13E2H45S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SolaHD
In Stock: 0
Unit Price: 4.593,86000 €
Datasheet
Laminated Core Power Transformer 480V Primary Secondary 125A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core Power Transformer 480V Primary Secondary 125A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

K13E2H45S

DigiKey Part Number
2106-K13E2H45S-ND
Manufacturer
Manufacturer Product Number
K13E2H45S
Description
PWR XFMR LAMINATED CHAS MT
Customer Reference
Detailed Description
Laminated Core Power Transformer 480V Primary Secondary 125A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Obsolete
Type
Laminated Core
Voltage - Primary
480V
Current - Output (Max)
125A
Primary Winding(s)
Dual, Multiple Taps
Secondary Winding(s)
Single, Multiple Taps
Center Tap
Yes
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Voltage - Isolation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes