New at DigiKey
45000VA Power Transformer 480V Primary 208V, 120V Secondary 125A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K13EE2H45S

DigiKey Part Number
2106-K13EE2H45S-ND
Manufacturer
Manufacturer Product Number
K13EE2H45S
Description
45KVA 480D-208Y K-13 RATED (EE)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
45000VA Power Transformer 480V Primary 208V, 120V Secondary 125A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Triple, Multiple Taps
Manufacturer
SolaHD
Secondary Winding(s)
Triple
Series
Center Tap
No
Packaging
Box
Power - Max
45000VA
Part Status
Active
Mounting Type
Chassis Mount
Voltage - Primary
480V
Termination Style
Wire Leads
Voltage - Secondary (Full Load)
208V, 120V
Size / Dimension
660.00mm L x 711.00mm W
Current - Output (Max)
125A
Height - Seated (Max)
864.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
15.501,94000 €5.501,94 €
Manufacturers Standard Package
Unit Price without VAT:5.501,94000 €
Unit Price with VAT:6.547,30860 €