IE-220 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SolaHD
In Stock: 1
Unit Price: 1.141,65000 €
Datasheet
Image for IE-220 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IE-220

DigiKey Part Number
2106-IE-220-ND
Manufacturer
Manufacturer Product Number
IE-220
Description
LINE FILTER 240VAC 20A DIN RAIL
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 240V 47Hz, 63Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
SolaHD
Frequency - Operating
47Hz, 63Hz
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Approval Agency
CE, cUL, UL
Filter Type
Single Phase
Operating Temperature
-40°C ~ 45°C
Configuration
Single Stage
Mounting Type
DIN Rail
Voltage - Rated AC
240V
Termination Style
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STFE200-24LSolaHD12106-STFE200-24L-ND1.141,65000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes