Single Phase EMC/EMI Line Filter 20 A 240V 47Hz, 63Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STFE200-24L

DigiKey Part Number
2106-STFE200-24L-ND
Manufacturer
Manufacturer Product Number
STFE200-24L
Description
LINE FILTER 240VAC 20A DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 240V 47Hz, 63Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
SolaHD
Frequency - Operating
47Hz, 63Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CE, cURus
Part Status
Active
Operating Temperature
-40°C ~ 50°C
Filter Type
Single Phase
Mounting Type
DIN Rail
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated AC
240V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.141,65000 €1.141,65 €
5944,57000 €4.722,85 €
Manufacturers Standard Package
Unit Price without VAT:1.141,65000 €
Unit Price with VAT:1.358,56350 €