MFR Recommended

IE-203 | |
|---|---|
DigiKey Part Number | 2106-IE-203-ND |
Manufacturer | |
Manufacturer Product Number | IE-203 |
Description | LINE FILTER 240VAC 3A DIN RAIL |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 240V 47Hz, 63Hz Single Stage Terminal Block |
Category | Current 3 A |
Manufacturer SolaHD | Frequency - Operating 47Hz, 63Hz |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Approval Agency CE, cUL, UL |
Filter Type Single Phase | Operating Temperature -40°C ~ 45°C |
Configuration Single Stage | Mounting Type DIN Rail |
Voltage - Rated AC 240V | Termination Style Terminal Block |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STFE030-24L | SolaHD | 1 | 2106-STFE030-24L-ND | 431,63000 € | MFR Recommended |


