


STFE030-24L | |
|---|---|
DigiKey Part Number | 2106-STFE030-24L-ND |
Manufacturer | |
Manufacturer Product Number | STFE030-24L |
Description | LINE FILTER 240VAC 3A DIN RAIL |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 240V 47Hz, 63Hz Single Stage Terminal Block |
Category | Current 3 A |
Manufacturer SolaHD | Frequency - Operating 47Hz, 63Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, cURus |
Part Status Obsolete | Operating Temperature -40°C ~ 50°C |
Filter Type Single Phase | Mounting Type DIN Rail |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 240V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,63000 € | 431,63 € |
| Unit Price without VAT: | 431,63000 € |
|---|---|
| Unit Price with VAT: | 513,63970 € |

